TPSM84A21MOJR | |
---|---|
DigiKey Part Number | 296-48785-2-ND - Tape & Reel (TR) 296-48785-1-ND - Cut Tape (CT) 296-48785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84A21MOJR |
Description | DC DC CONVERTER 0.55-1.35V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.35V 10A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84A21MOJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86.5% | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | |
Supplier Device Package | 20-QFM (9x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.11000 | ¥90.11 |
10 | ¥82.85300 | ¥828.53 |
25 | ¥79.42160 | ¥1,985.54 |
100 | ¥69.97780 | ¥6,997.78 |
250 | ¥66.54344 | ¥16,635.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥62.25016 | ¥31,125.08 |
1,000 | ¥57.09842 | ¥57,098.42 |