0.55 ~ 1.35V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,141 In Stock | 1 : ¥90.11000 Cut Tape (CT) 500 : ¥62.25016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.55 ~ 1.35V | - | - | - | 10A | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 86.5% | Surface Mount | 20-QFN Exposed Pad Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 20-QFM (9x15) | |||
245 In Stock | 1 : ¥139.32000 Cut Tape (CT) 250 : ¥102.81960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.55 ~ 1.35V | - | - | - | 10A | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 86.5% | Surface Mount | 20-QFN Exposed Pad Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 20-QFM (9x15) |