TPS7B8150QKVURQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B8150QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8150QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8150QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8150QKVURQ1 |
Description | IC REG LINEAR 5V 150MA TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-5 |
EDA/CAD Models | TPS7B8150QKVURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.585V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.56800 | ¥115.68 |
25 | ¥10.98160 | ¥274.54 |
100 | ¥9.02090 | ¥902.09 |
250 | ¥8.43244 | ¥2,108.11 |
500 | ¥7.45188 | ¥3,725.94 |
1,000 | ¥5.88315 | ¥5,883.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.49092 | ¥13,727.30 |
5,000 | ¥5.21635 | ¥26,081.75 |
12,500 | ¥5.02025 | ¥62,753.12 |