TPS7B4255QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B4255QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS7B4255QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS7B4255QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B4255QDBVRQ1 |
Description | AUTOMOTIVE, 70-MA 40-V VOLTAGE-T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B4255QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 80dB (100Hz) | |
Control Features | Current Limit, Tracking | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.07503 | ¥12,225.09 |
6,000 | ¥3.87127 | ¥23,227.62 |
15,000 | ¥3.72574 | ¥55,886.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.34900 | ¥113.49 |
25 | ¥10.76920 | ¥269.23 |
100 | ¥8.84720 | ¥884.72 |
250 | ¥8.27032 | ¥2,067.58 |
500 | ¥7.30866 | ¥3,654.33 |
1,000 | ¥5.76995 | ¥5,769.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.96000 | ¥109.60 |
25 | ¥10.40000 | ¥260.00 |
100 | ¥8.54390 | ¥854.39 |
250 | ¥7.98684 | ¥1,996.71 |
500 | ¥7.05814 | ¥3,529.07 |
1,000 | ¥5.57216 | ¥5,572.16 |