TPS79901YZUT | |
---|---|
DigiKey Part Number | 296-TPS79901YZUTTR-ND - Tape & Reel (TR) 296-TPS79901YZUTCT-ND - Cut Tape (CT) 296-TPS79901YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901YZUT |
Description | IC REG LIN POS ADJ 200MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901YZUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.81600 | ¥88.16 |
25 | ¥8.36520 | ¥209.13 |
100 | ¥6.87240 | ¥687.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.42420 | ¥1,606.05 |
500 | ¥5.67728 | ¥2,838.64 |
1,250 | ¥4.48198 | ¥5,602.48 |
2,500 | ¥4.18321 | ¥10,458.02 |
6,250 | ¥3.97405 | ¥24,837.81 |
12,500 | ¥3.82465 | ¥47,808.12 |