TPS79201DBVR | |
---|---|
DigiKey Part Number | 296-11868-2-ND - Tape & Reel (TR) 296-11868-1-ND - Cut Tape (CT) 296-11868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79201DBVR |
Description | IC REG LIN POS ADJ 100MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79201DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 70dB ~ 47dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥12.58200 | ¥125.82 |
25 | ¥10.73520 | ¥268.38 |
100 | ¥8.65340 | ¥865.34 |
250 | ¥7.63920 | ¥1,909.80 |
500 | ¥7.01928 | ¥3,509.64 |
1,000 | ¥6.50377 | ¥6,503.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.85898 | ¥17,576.94 |
6,000 | ¥5.53968 | ¥33,238.08 |
9,000 | ¥5.37867 | ¥48,408.03 |
15,000 | ¥5.19932 | ¥77,989.80 |