TPS79501DRBR | |
---|---|
DigiKey Part Number | 296-20792-2-ND - Tape & Reel (TR) 296-20792-1-ND - Cut Tape (CT) 296-20792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79501DRBR |
Description | IC REG LINEAR POS ADJ 500MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79501DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.73100 | ¥217.31 |
25 | ¥20.54080 | ¥513.52 |
100 | ¥17.80210 | ¥1,780.21 |
250 | ¥16.88920 | ¥4,222.30 |
500 | ¥15.15480 | ¥7,577.40 |
1,000 | ¥12.78111 | ¥12,781.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.29874 | ¥33,896.22 |