TPS77801PWPR | |
---|---|
DigiKey Part Number | 296-27083-2-ND - Tape & Reel (TR) 296-27083-1-ND - Cut Tape (CT) 296-27083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77801PWPR |
Description | IC REG LIN POS ADJ 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77801PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.97100 | ¥259.71 |
25 | ¥24.55480 | ¥613.87 |
100 | ¥21.28020 | ¥2,128.02 |
250 | ¥20.18936 | ¥5,047.34 |
500 | ¥18.11576 | ¥9,057.88 |
1,000 | ¥15.27830 | ¥15,278.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.51443 | ¥29,028.86 |
6,000 | ¥13.96876 | ¥83,812.56 |