750mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,444 In Stock | 1 : ¥48.44000 Cut Tape (CT) 750 : ¥36.77992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
7,857 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥16.23739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.24V | 16V | 0.5V @ 750mA | 750mA | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,190 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥16.23739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.5V @ 750mA | 750mA | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
286 In Stock | 1 : ¥25.67000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | - | 750mA | 300 µA | 16 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
427 In Stock | 1 : ¥27.12000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | - | 750mA | 300 µA | 16 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
901 In Stock | 1 : ¥27.83000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | - | 750mA | 300 µA | 16 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
2,407 In Stock | 1 : ¥28.90000 Cut Tape (CT) 2,000 : ¥14.51443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.2V | 5.5V | - | 750mA | 125 µA | - | 60dB (1kHz) | Enable, Power Good, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
354 In Stock | 1 : ¥13.35000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 8V | - | 0.6V @ 750mA | 750mA | - | - | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage, Reverse Polarity | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
2,707 In Stock | 1 : ¥16.41000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 750mA | 750mA | - | - | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage, Reverse Polarity | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
317 In Stock | 1 : ¥19.30000 Tube | - | Tube | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.5V @ 750mA | 750mA | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,312 In Stock | 1 : ¥21.25000 Cut Tape (CT) 2,500 : ¥13.64880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.43V @ 750mA | 750mA | 125 µA | - | 60dB (1kHz) | Enable, Power Good, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
192 In Stock | 1 : ¥21.34000 Tube | - | Tube | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.5V @ 750mA | 750mA | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
122 In Stock | 1 : ¥21.34000 Tube | - | Tube | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.5V @ 750mA | 750mA | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
559 In Stock | 1 : ¥22.78000 Tube | - | Tube | Active | Positive | Fixed | 1 | 16V | 1.8V | - | 0.5V @ 750mA | 750mA | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,055 In Stock | 1 : ¥23.23000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 10V | 1.2V | 5.5V | - | 750mA | 125 µA | - | 60dB (1kHz) | Enable, Power Good, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
4,066 In Stock | 1 : ¥25.16000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.43V @ 750mA | 750mA | 125 µA | - | 60dB (1kHz) | Enable, Power Good, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
1,475 In Stock | 1 : ¥25.67000 Cut Tape (CT) 750 : ¥19.46789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 12V | - | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
104 In Stock | 1 : ¥25.67000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 12V | - | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
4,275 In Stock | 1 : ¥27.12000 Cut Tape (CT) 750 : ¥20.57295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 3.3V | - | - | 750mA | 300 µA | 16 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
346 In Stock | 1 : ¥27.12000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | - | 750mA | 300 µA | 16 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
84 In Stock 17,988 Marketplace | 1 : ¥33.00000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.43V @ 750mA | 750mA | 125 µA | - | 60dB (1kHz) | Enable, Power Good, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
339 In Stock 16,175 Marketplace | 1 : ¥34.17000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.43V @ 750mA | 750mA | 125 µA | - | 60dB (1kHz) | Enable, Power Good, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
229 In Stock 17,600 Marketplace | 1 : ¥35.79000 Tube | - | Bulk Tube | Active | Positive | Adjustable | 1 | 10V | 1.5V | 5.5V | - | 750mA | 125 µA | - | 60dB (1kHz) | Enable, Power Good, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
317 In Stock 2,512 Marketplace | 1 : ¥41.54000 Cut Tape (CT) 500 : ¥26.93848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 750mA | 750mA | - | - | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
125 In Stock | 1 : ¥48.44000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 |