TPS73512QDRBRQ1 | |
---|---|
DigiKey Part Number | 296-40953-2-ND - Tape & Reel (TR) 296-40953-1-ND - Cut Tape (CT) 296-40953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73512QDRBRQ1 |
Description | IC REG LINEAR 1.2V 500MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73512QDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 21dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.11000 | ¥161.10 |
25 | ¥15.19680 | ¥379.92 |
100 | ¥12.94820 | ¥1,294.82 |
250 | ¥12.15808 | ¥3,039.52 |
500 | ¥10.63842 | ¥5,319.21 |
1,000 | ¥8.81466 | ¥8,814.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.20671 | ¥24,620.13 |
6,000 | ¥7.90276 | ¥47,416.56 |