TPS72718DSET | |
---|---|
DigiKey Part Number | 296-25192-2-ND - Tape & Reel (TR) 296-25192-1-ND - Cut Tape (CT) 296-25192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72718DSET |
Description | IC REG LINEAR 1.8V 250MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72718DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.28700 | ¥132.87 |
25 | ¥12.53360 | ¥313.34 |
100 | ¥10.68040 | ¥1,068.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.02828 | ¥2,507.07 |
500 | ¥8.77474 | ¥4,387.37 |
1,250 | ¥7.27046 | ¥9,088.08 |
2,500 | ¥6.76908 | ¥16,922.70 |
6,250 | ¥6.51837 | ¥40,739.81 |
12,500 | ¥6.26766 | ¥78,345.75 |