TPS715A01DRBT | |
---|---|
DigiKey Part Number | 296-17614-2-ND - Tape & Reel (TR) 296-17614-1-ND - Cut Tape (CT) 296-17614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715A01DRBT |
Description | IC REG LINEAR POS ADJ 80MA 8SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS715A01DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.12V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.63500 | ¥126.35 |
25 | ¥11.92080 | ¥298.02 |
100 | ¥10.15550 | ¥1,015.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.53584 | ¥2,383.96 |
500 | ¥8.34378 | ¥4,171.89 |
1,250 | ¥6.91338 | ¥8,641.73 |
2,500 | ¥6.43658 | ¥16,091.45 |
6,250 | ¥6.19819 | ¥38,738.69 |
12,500 | ¥5.95981 | ¥74,497.62 |