TLV7111225DSER | |
---|---|
DigiKey Part Number | 296-35049-2-ND - Tape & Reel (TR) 296-35049-1-ND - Cut Tape (CT) 296-35049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7111225DSER |
Description | IC REG LIN 1.2V/2.5V 200MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7111225DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.62200 | ¥36.22 |
25 | ¥3.40400 | ¥85.10 |
100 | ¥2.77900 | ¥277.90 |
250 | ¥2.58164 | ¥645.41 |
500 | ¥2.19706 | ¥1,098.53 |
1,000 | ¥1.93403 | ¥1,934.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93403 | ¥5,802.09 |