TPS71433DCKR | |
---|---|
DigiKey Part Number | 296-49012-2-ND - Tape & Reel (TR) 296-49012-1-ND - Cut Tape (CT) 296-49012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71433DCKR |
Description | IC REG LINEAR 3.3V 80MA SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71433DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.57100 | ¥65.71 |
25 | ¥6.17520 | ¥154.38 |
100 | ¥5.03950 | ¥503.95 |
250 | ¥4.68112 | ¥1,170.28 |
500 | ¥3.98402 | ¥1,992.01 |
1,000 | ¥3.18719 | ¥3,187.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78939 | ¥8,368.17 |
6,000 | ¥2.59702 | ¥15,582.12 |
15,000 | ¥2.50084 | ¥37,512.60 |
30,000 | ¥2.40465 | ¥72,139.50 |