TPS65987DDJRSHR | |
---|---|
DigiKey Part Number | 296-TPS65987DDJRSHRTR-ND - Tape & Reel (TR) 296-TPS65987DDJRSHRCT-ND - Cut Tape (CT) 296-TPS65987DDJRSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65987DDJRSHR |
Description | IC PWR MGMT USB C 8MA 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65987DDJRSHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 8mA | |
Voltage - Supply | 3.14V ~ 3.45V | |
Operating Temperature | -10°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |
10 | ¥35.78200 | ¥357.82 |
25 | ¥33.82800 | ¥845.70 |
100 | ¥29.31730 | ¥2,931.73 |
250 | ¥27.81396 | ¥6,953.49 |
500 | ¥24.95720 | ¥12,478.60 |
1,000 | ¥21.04825 | ¥21,048.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.60706 | ¥46,517.65 |