TUSB1046AI-DCIRNQT | |
---|---|
DigiKey Part Number | 296-47555-2-ND - Tape & Reel (TR) 296-47555-1-ND - Cut Tape (CT) 296-47555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1046AI-DCIRNQT |
Description | 10GBPS TYPEC DP ALT MODE REDRIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1046AI-DCIRNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.99000 | ¥62.99 |
10 | ¥56.88200 | ¥568.82 |
25 | ¥54.23440 | ¥1,355.86 |
100 | ¥47.08990 | ¥4,708.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥46.57612 | ¥11,644.03 |