TPS65680RSNT | |
---|---|
DigiKey Part Number | 296-TPS65680RSNTTR-ND - Tape & Reel (TR) 296-TPS65680RSNTCT-ND - Cut Tape (CT) 296-TPS65680RSNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65680RSNT |
Description | IC TRANSLTR BIDIRECTIONAL 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 18 Channel 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65680RSNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 18 | |
Input Signal | - | |
Output Signal | - | |
Output Type | Programmable | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥36.68300 | ¥366.83 |
25 | ¥34.67800 | ¥866.95 |
100 | ¥30.05440 | ¥3,005.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.04348 | ¥5,010.87 |
500 | ¥19.07468 | ¥9,537.34 |