TPS65235RUKR | |
---|---|
DigiKey Part Number | 296-50135-2-ND - Tape & Reel (TR) 296-50135-1-ND - Cut Tape (CT) 296-50135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65235RUKR |
Description | IC REG CONV SATELLIT 1OUT 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65235RUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 4.5V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 13.4V, 18.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.26200 | ¥132.62 |
25 | ¥12.51360 | ¥312.84 |
100 | ¥10.66220 | ¥1,066.22 |
250 | ¥10.01172 | ¥2,502.93 |
500 | ¥8.76016 | ¥4,380.08 |
1,000 | ¥7.25834 | ¥7,258.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.19526 | ¥18,585.78 |