TPS65218B1RSLR | |
---|---|
DigiKey Part Number | 296-46250-2-ND - Tape & Reel (TR) 296-46250-1-ND - Cut Tape (CT) 296-46250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65218B1RSLR |
Description | IC REG ARM A8/A9 SOC 7OUT 48VQFN |
Customer Reference | |
Detailed Description | - ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65218B1RSLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | ARM® Cortex™ -A8/A9 SOCs, FPGA | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.70600 | ¥467.06 |
25 | ¥44.53640 | ¥1,113.41 |
100 | ¥38.66980 | ¥3,866.98 |
250 | ¥36.93228 | ¥9,233.07 |
500 | ¥33.67334 | ¥16,836.67 |
1,000 | ¥29.32846 | ¥29,328.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.24222 | ¥70,605.55 |