TPS65023QRSBRQ1 | |
---|---|
DigiKey Part Number | 296-25412-2-ND - Tape & Reel (TR) 296-25412-1-ND - Cut Tape (CT) 296-25412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65023QRSBRQ1 |
Description | IC BAT PWR MGMT LI-ION 1C 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65023QRSBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥34.67000 | ¥346.70 |
25 | ¥32.78000 | ¥819.50 |
100 | ¥28.40920 | ¥2,840.92 |
250 | ¥26.95248 | ¥6,738.12 |
500 | ¥24.18428 | ¥12,092.14 |
1,000 | ¥20.39644 | ¥20,396.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.03078 | ¥54,092.34 |