TPS63070EVM-693 | |
---|---|
DigiKey Part Number | 296-45051-ND |
Manufacturer | |
Manufacturer Product Number | TPS63070EVM-693 |
Description | BUCK-BOOST CONVERTER EVAL MODULE |
Customer Reference | |
Detailed Description | TPS63070 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 2V ~ 16V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2.4MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS63070 | |
Note | - | |
Base Product Number |