TPS63060EVM-619 | |
---|---|
DigiKey Part Number | 296-37525-ND |
Manufacturer | |
Manufacturer Product Number | TPS63060EVM-619 |
Description | EVAL MODULE FOR TPS63060-619 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS63060 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 800mA | |
Voltage - Input | 2.5V ~ 12V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2.4MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS63060 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |