DFR0952 | |
---|---|
DigiKey Part Number | 1738-DFR0952-ND |
Manufacturer | |
Manufacturer Product Number | DFR0952 |
Description | DC-DC BOOST POWER SUPPLY MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 5 Output 5V 8V 9V 12V 1A, 700mA, 600mA, 500mA 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 12V | |
Number of Outputs | 5 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 8V | |
Voltage - Output 3 | 9V | |
Voltage - Output 4 | 12V | |
Current - Output (Max) | 1A, 700mA, 600mA, 500mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |