TPS62822DLCT | |
---|---|
DigiKey Part Number | 296-49512-2-ND - Tape & Reel (TR) 296-49512-1-ND - Cut Tape (CT) 296-49512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62822DLCT |
Description | IC REG BUCK ADJ 2A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62822DLCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSON-HR (2x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.84040 | ¥271.01 |
100 | ¥9.23690 | ¥923.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.67348 | ¥2,168.37 |
500 | ¥7.58914 | ¥3,794.57 |
1,250 | ¥6.28818 | ¥7,860.22 |
2,500 | ¥5.85451 | ¥14,636.28 |
6,250 | ¥5.63767 | ¥35,235.44 |
12,500 | ¥5.42083 | ¥67,760.38 |