S25HL512TFAMHI010 | |
---|---|
DigiKey Part Number | 448-S25HL512TFAMHI010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL512TFAMHI010 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 166 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥81.33500 | ¥813.35 |
25 | ¥79.49080 | ¥1,987.27 |
40 | ¥79.06450 | ¥3,162.58 |
80 | ¥69.60063 | ¥5,568.05 |
240 | ¥66.14675 | ¥15,875.22 |
480 | ¥65.48431 | ¥31,432.47 |
960 | ¥63.30777 | ¥60,775.46 |