S25HL512TDPNHI010 | |
---|---|
DigiKey Part Number | 448-S25HL512TDPNHI010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL512TDPNHI010 |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥78.69100 | ¥786.91 |
25 | ¥76.90600 | ¥1,922.65 |
40 | ¥76.49475 | ¥3,059.79 |
80 | ¥67.33888 | ¥5,387.11 |
338 | ¥63.99760 | ¥21,631.19 |
676 | ¥63.35661 | ¥42,829.07 |
1,014 | ¥61.25089 | ¥62,108.40 |