TPS62560DRVR | |
---|---|
DigiKey Part Number | 296-39457-2-ND - Tape & Reel (TR) 296-39457-1-ND - Cut Tape (CT) 296-39457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62560DRVR |
Description | IC REG BUCK ADJ 600MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62560DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.84100 | ¥88.41 |
25 | ¥8.38920 | ¥209.73 |
100 | ¥6.89190 | ¥689.19 |
250 | ¥6.44256 | ¥1,610.64 |
500 | ¥5.69360 | ¥2,846.80 |
1,000 | ¥4.49493 | ¥4,494.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.19524 | ¥12,585.72 |
6,000 | ¥3.98547 | ¥23,912.82 |
15,000 | ¥3.83564 | ¥57,534.60 |