TPS62560DRVT | |
---|---|
DigiKey Part Number | 296-23105-2-ND - Tape & Reel (TR) 296-23105-1-ND - Cut Tape (CT) 296-23105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62560DRVT |
Description | IC REG BUCK ADJ 600MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62560DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61000 | ¥106.10 |
25 | ¥10.07240 | ¥251.81 |
100 | ¥8.27420 | ¥827.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.73476 | ¥1,933.69 |
500 | ¥6.83548 | ¥3,417.74 |
1,250 | ¥5.39644 | ¥6,745.55 |
2,500 | ¥5.03666 | ¥12,591.65 |
6,250 | ¥4.78485 | ¥29,905.31 |
12,500 | ¥4.60497 | ¥57,562.12 |