TPS62162QDSGRQ1 | |
---|---|
DigiKey Part Number | 296-45272-2-ND - Tape & Reel (TR) 296-45272-1-ND - Cut Tape (CT) 296-45272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62162QDSGRQ1 |
Description | IC REG BUCK 3.3V 1A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62162QDSGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.01500 | ¥130.15 |
25 | ¥12.27920 | ¥306.98 |
100 | ¥10.46070 | ¥1,046.07 |
250 | ¥9.82264 | ¥2,455.66 |
500 | ¥8.59472 | ¥4,297.36 |
1,000 | ¥7.12138 | ¥7,121.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.40302 | ¥19,209.06 |
6,000 | ¥6.16587 | ¥36,995.22 |