TPS61256AYFFR | |
---|---|
DigiKey Part Number | 296-TPS61256AYFFRTR-ND - Tape & Reel (TR) 296-TPS61256AYFFRCT-ND - Cut Tape (CT) 296-TPS61256AYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61256AYFFR |
Description | IC REG BOOST 5V 2.9A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.9A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61256AYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.70400 | ¥242.60 |
100 | ¥7.97170 | ¥797.17 |
250 | ¥7.45188 | ¥1,862.97 |
500 | ¥6.58542 | ¥3,292.71 |
1,000 | ¥5.19902 | ¥5,199.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.28962 | ¥12,868.86 |