2.9A (Switch) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338 In Stock | 1 : ¥12.75000 Cut Tape (CT) 250 : ¥8.62056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 4.85V | 5V | - | 2.9A (Switch) | 3.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA | ||
2,962 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.28962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 4.85V | 5V | - | 2.9A (Switch) | 3.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA |