TPS61165DRVT | |
---|---|
DigiKey Part Number | 296-27015-2-ND - Tape & Reel (TR) 296-27015-1-ND - Cut Tape (CT) 296-27015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61165DRVT |
Description | IC LED DRVR RGLTR PWM 1.2A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 3V ~ 38V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥18.88100 | ¥188.81 |
25 | ¥17.81520 | ¥445.38 |
100 | ¥15.17980 | ¥1,517.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.25312 | ¥3,563.28 |
500 | ¥12.47146 | ¥6,235.73 |
1,250 | ¥10.33354 | ¥12,916.92 |
2,500 | ¥9.62086 | ¥24,052.15 |
6,250 | ¥9.26454 | ¥57,903.38 |