P6SMB12A-E3/52 | |
---|---|
DigiKey Part Number | P6SMB12A-E3/52GITR-ND - Tape & Reel (TR) P6SMB12A-E3/52GICT-ND - Cut Tape (CT) P6SMB12A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12A-E3/52 |
Description | TVS DIODE 10.2VWM 16.7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 35.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.38990 | ¥138.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.23169 | ¥923.77 |
1,500 | ¥0.95852 | ¥1,437.78 |
2,250 | ¥0.85791 | ¥1,930.30 |
5,250 | ¥0.83873 | ¥4,403.33 |
18,750 | ¥0.74287 | ¥13,928.81 |
37,500 | ¥0.73329 | ¥27,498.38 |
75,000 | ¥0.62305 | ¥46,728.75 |