TPS61165EVM-283 | |
---|---|
DigiKey Part Number | TPS61165EVM-283-ND |
Manufacturer | |
Manufacturer Product Number | TPS61165EVM-283 |
Description | TPS61165EVM-283 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS61165 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 39V | |
Features | - | |
Voltage - Input | 3V ~ 18V | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | TPS61165 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |