TPS60130PWPR | |
---|---|
DigiKey Part Number | 296-48757-2-ND - Tape & Reel (TR) 296-48757-1-ND - Cut Tape (CT) 296-48757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60130PWPR |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60130PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 320kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
10 | ¥26.09900 | ¥260.99 |
25 | ¥24.67040 | ¥616.76 |
100 | ¥21.38140 | ¥2,138.14 |
250 | ¥20.28460 | ¥5,071.15 |
500 | ¥18.20128 | ¥9,100.64 |
1,000 | ¥15.35048 | ¥15,350.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.58295 | ¥29,165.90 |
6,000 | ¥14.03470 | ¥84,208.20 |