ECS-61-18-5PLX-AGN-TR | |
---|---|
DigiKey Part Number | XC2780TR-ND - Tape & Reel (TR) XC2780CT-ND - Cut Tape (CT) XC2780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-61-18-5PLX-AGN-TR |
Description | CRYSTAL 6.1440MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±25ppm Crystal 18pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-61-18-5PLX-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.31700 | ¥33.17 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.65340 | ¥265.34 |
500 | ¥2.52074 | ¥1,260.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12256 | ¥2,122.56 |
3,000 | ¥1.98992 | ¥5,969.76 |
5,000 | ¥1.92361 | ¥9,618.05 |
10,000 | ¥1.85727 | ¥18,572.70 |