TPS54J060RPGR | |
---|---|
DigiKey Part Number | 296-TPS54J060RPGRTR-ND - Tape & Reel (TR) 296-TPS54J060RPGRCT-ND - Cut Tape (CT) 296-TPS54J060RPGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54J060RPGR |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 14-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.1MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥16.69600 | ¥166.96 |
25 | ¥14.34320 | ¥358.58 |
100 | ¥11.69170 | ¥1,169.17 |
250 | ¥10.40140 | ¥2,600.35 |
500 | ¥9.61386 | ¥4,806.93 |
1,000 | ¥8.95892 | ¥8,958.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.14040 | ¥24,421.20 |
6,000 | ¥7.73522 | ¥46,411.32 |
9,000 | ¥7.53098 | ¥67,778.82 |