TPS54J060EVM-067 | |
---|---|
DigiKey Part Number | 296-TPS54J060EVM-067-ND |
Manufacturer | |
Manufacturer Product Number | TPS54J060EVM-067 |
Description | EVAL BOARD FOR TPS54J060 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS54J060 - DC/DC Converter 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.8V | |
Current - Output | 6A | |
Voltage - Input | 4V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS54J060 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |