TPS54316MPWPREP | |
---|---|
DigiKey Part Number | 296-22455-2-ND - Tape & Reel (TR) 296-22455-1-ND - Cut Tape (CT) 296-22455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54316MPWPREP |
Description | IC REG BUCK 3.3V 3A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54316MPWPREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.47000 | ¥95.47 |
10 | ¥86.26200 | ¥862.62 |
25 | ¥82.25440 | ¥2,056.36 |
100 | ¥71.41960 | ¥7,141.96 |
250 | ¥68.21004 | ¥17,052.51 |
500 | ¥62.19132 | ¥31,095.66 |
1,000 | ¥54.16669 | ¥54,166.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥49.65773 | ¥99,315.46 |