TPS54312MPWPREP | |
---|---|
DigiKey Part Number | 296-22449-2-ND - Tape & Reel (TR) 296-22449-1-ND - Cut Tape (CT) 296-22449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54312MPWPREP |
Description | IC REG BUCK 1.2V 3A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54312MPWPREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.91000 | ¥96.91 |
10 | ¥89.05900 | ¥890.59 |
25 | ¥85.36240 | ¥2,134.06 |
100 | ¥75.21200 | ¥7,521.20 |
250 | ¥71.52072 | ¥17,880.18 |
500 | ¥66.90644 | ¥33,453.22 |
1,000 | ¥61.36935 | ¥61,369.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥57.10692 | ¥114,213.84 |