TPS54260QDRCTQ1 | |
---|---|
DigiKey Part Number | 296-42628-2-ND - Tape & Reel (TR) 296-42628-1-ND - Cut Tape (CT) 296-42628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54260QDRCTQ1 |
Description | IC REG BUCK ADJ 2.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54260QDRCTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥42.52700 | ¥425.27 |
25 | ¥40.20520 | ¥1,005.13 |
100 | ¥34.84490 | ¥3,484.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.05760 | ¥8,264.40 |
500 | ¥29.66268 | ¥14,831.34 |
1,250 | ¥25.01666 | ¥31,270.83 |
2,500 | ¥23.76584 | ¥59,414.60 |