TPS5410D | |
---|---|
DigiKey Part Number | 296-20787-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS5410D |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5410D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31.32V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
10 | ¥26.11500 | ¥261.15 |
75 | ¥24.68867 | ¥1,851.65 |
150 | ¥21.39660 | ¥3,209.49 |
300 | ¥20.29943 | ¥6,089.83 |
525 | ¥18.21461 | ¥9,562.67 |
1,050 | ¥15.36182 | ¥16,129.91 |
2,550 | ¥14.59370 | ¥37,213.93 |
5,025 | ¥14.04507 | ¥70,576.48 |