TPS40428RHAR | |
---|---|
DigiKey Part Number | 296-TPS40428RHARTR-ND - Tape & Reel (TR) 296-TPS40428RHARCT-ND - Cut Tape (CT) 296-TPS40428RHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40428RHAR |
Description | IC REG CTRLR BUCK PMBUS 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40428RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 200kHz ~ 1.5MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.20000 | ¥69.20 |
10 | ¥62.54300 | ¥625.43 |
25 | ¥59.63440 | ¥1,490.86 |
100 | ¥51.78010 | ¥5,178.01 |
250 | ¥49.45328 | ¥12,363.32 |
500 | ¥45.08978 | ¥22,544.89 |
1,000 | ¥39.27171 | ¥39,271.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.00265 | ¥90,006.62 |