SN74AUC244RGYR | |
---|---|
DigiKey Part Number | 296-15437-2-ND - Tape & Reel (TR) 296-15437-1-ND - Cut Tape (CT) 296-15437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC244RGYR |
Description | IC BUFFER NON-INVERT 2.7V 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC244RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.35500 | ¥133.55 |
25 | ¥12.59880 | ¥314.97 |
100 | ¥10.73530 | ¥1,073.53 |
250 | ¥10.08040 | ¥2,520.10 |
500 | ¥8.82018 | ¥4,410.09 |
1,000 | ¥7.30816 | ¥7,308.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.80415 | ¥20,412.45 |
6,000 | ¥6.55216 | ¥39,312.96 |