TLV320DAC3101IRHBR | |
---|---|
DigiKey Part Number | 296-25780-2-ND - Tape & Reel (TR) 296-25780-1-ND - Cut Tape (CT) 296-25780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3101IRHBR |
Description | IC DAC 32BIT 192K 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC 32 b 192k I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3101IRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥17.58100 | ¥175.81 |
25 | ¥16.62160 | ¥415.54 |
100 | ¥14.40620 | ¥1,440.62 |
250 | ¥13.66756 | ¥3,416.89 |
500 | ¥13.00686 | ¥6,503.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.00686 | ¥39,020.58 |