TPS3825-33QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-15656-2-ND - Tape & Reel (TR) 296-15656-1-ND - Cut Tape (CT) 296-15656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3825-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3825-33QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.40000 | ¥114.00 |
25 | ¥10.82000 | ¥270.50 |
100 | ¥8.88680 | ¥888.68 |
250 | ¥8.30668 | ¥2,076.67 |
500 | ¥7.34098 | ¥3,670.49 |
1,000 | ¥5.79544 | ¥5,795.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.78172 | ¥14,345.16 |