TPS3820-33DBVR | |
---|---|
DigiKey Part Number | 296-26947-2-ND - Tape & Reel (TR) 296-26947-1-ND - Cut Tape (CT) 296-26947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3820-33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-33DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 15ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.75100 | ¥97.51 |
25 | ¥9.25600 | ¥231.40 |
100 | ¥7.60350 | ¥760.35 |
250 | ¥7.10736 | ¥1,776.84 |
500 | ¥6.28086 | ¥3,140.43 |
1,000 | ¥4.95859 | ¥4,958.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.62798 | ¥13,883.94 |
6,000 | ¥4.39658 | ¥26,379.48 |
15,000 | ¥4.23129 | ¥63,469.35 |