TPS3803-01QDCKREP | |
---|---|
DigiKey Part Number | 296-21268-2-ND - Tape & Reel (TR) 296-21268-1-ND - Cut Tape (CT) 296-21268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803-01QDCKREP |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803-01QDCKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.38500 | ¥203.85 |
25 | ¥19.27320 | ¥481.83 |
100 | ¥16.70280 | ¥1,670.28 |
250 | ¥15.84624 | ¥3,961.56 |
500 | ¥14.21872 | ¥7,109.36 |
1,000 | ¥11.99173 | ¥11,991.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.39217 | ¥34,176.51 |
6,000 | ¥10.96388 | ¥65,783.28 |