TPS3803-01QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-16960-2-ND - Tape & Reel (TR) 296-16960-1-ND - Cut Tape (CT) 296-16960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803-01QDCKRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803-01QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.84700 | ¥78.47 |
25 | ¥7.45040 | ¥186.26 |
100 | ¥6.12090 | ¥612.09 |
250 | ¥5.72132 | ¥1,430.33 |
500 | ¥5.05618 | ¥2,528.09 |
1,000 | ¥3.99166 | ¥3,991.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.72557 | ¥11,176.71 |
6,000 | ¥3.53930 | ¥21,235.80 |
15,000 | ¥3.40624 | ¥51,093.60 |