TPS3106E09DBVR | |
---|---|
DigiKey Part Number | 296-48735-2-ND - Tape & Reel (TR) 296-48735-1-ND - Cut Tape (CT) 296-48735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3106E09DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3106E09DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.86V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥22.60500 | ¥226.05 |
25 | ¥21.32440 | ¥533.11 |
100 | ¥18.16790 | ¥1,816.79 |
250 | ¥17.05924 | ¥4,264.81 |
500 | ¥14.92694 | ¥7,463.47 |
1,000 | ¥12.36799 | ¥12,367.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.51501 | ¥34,545.03 |
6,000 | ¥11.08853 | ¥66,531.18 |